Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,544 In Stock | 1 : ¥36.45000 Cut Tape (CT) 3,000 : ¥29.34842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 1 | - | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 44V ~ 57V | 10mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x5) | ||
156 In Stock | 1 : ¥111.98000 Tube | - | Tube | Active | Controller (PSE) | 1 | 90 W | No | No | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 45V ~ 57V | 2.4mA | -40°C ~ 85°C | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
710 In Stock | 1 : ¥26.35000 Cut Tape (CT) 250 : ¥18.39156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | - | No | Yes | 802.3at (PoE) | 0V ~ 57V | 2mA | -40°C ~ 125°C (TJ) | Surface Mount | 24-VFDFN Exposed Pad, 23 Leads | 24-VSON (6x4) |