Power Management - Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,009 In Stock | 1 : ¥20.94000 Cut Tape (CT) 3,000 : ¥9.56943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,569 In Stock | 1 : ¥22.91000 Cut Tape (CT) 3,000 : ¥10.49050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,920 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥10.72177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,813 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥11.13820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,242 In Stock | 1 : ¥25.86000 Cut Tape (CT) 2,500 : ¥12.90313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 3mA | 3V ~ 36V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-HVSSOP |