Results: 0
Manufacturer
ABLIC Inc.Advanced Linear Devices Inc.Allegro MicroSystemsams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAnDAPT, Inc.Asahi Kasei Microdevices/AKMBoreas TechnologiesBroadcom LimitedCirrus Logic Inc.Diodes Incorporated
Series
-*#6, BuchananBat-Track™, PowerPath™CapDrive™E Ink®, Vizplex™EFP01Enpirion®EPAD®EZ-PD™EZ-PD™ BCRFusion Digital Power™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Applications
-AC Dimmer ControllerAC-DC Adapter, LCD & PDP TV, Telecom SMPSActive Shutter 3D GlassesActuatorAdapters, Battery ChargersAdaptive Voltage Scaling (AVS) System ControllerAir Fuel Sensor InterfaceAirbag SystemAlternator, 3-PhaseAppliance Leakage Circuit Interrupter (ALCI)Audio Systems
Current - Supply
1.5nA3nA24nA100nA200nA300nA325nA330nA380nA400nA488nA500nA
Voltage - Supply
-100V-80V ~ 80V-80V-60V ~ 60V-60V-12V ~ 38V-10V ~ -8V-1.5V ~ 6.5V0V ~ 15V0V ~ 17.4V0V ~ 2.5V0V ~ 22V, 3V ~ 3.6V, 4V ~ 22V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-55°C ~ 90°C-45°C ~ 125°C-40°C ~ 100°C (TJ)-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-WDFN4-UFBGA, WLCSP6-SMD, Flat Leads6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFBGA6-UFBGA, WLCSP6-WDFN6-WFBGA, WLBGA6-WFDFN Exposed Pad6-WFDFN6-XFBGA, WLBGA
Supplier Device Package
2-DFN (6x8)4-WLCSP (0.84x0.84)5-SSOP6-DFN (2x3)6-HVSOF6-TSSOP6-UDFN (2x2)6-WLCSP (1.3x1.04)6-WLP (1.54x1.11)6-WLP6-µDFN (1.5x1)6-µDFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.