Skyworks Solutions Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400 In Stock | 1 : ¥3.86000 Cut Tape (CT) | * | Cut Tape (CT) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,673 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.39969 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
243 In Stock | 1 : ¥9.28000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 5 | 5.5V | 0.6V | 3.7V | 0.5V @ 250mA, 0.5V @ 250mA, 0.5V @ 250mA, 0.5V @ 250mA, 0.5V @ 250mA | 300mA, 300mA, 300mA, 300mA, 300mA | 55 µA | 68dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | |||
170 In Stock | 1 : ¥2.71000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 150mA | 2.5 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 8-TFSOJ (0.069", 1.75mm Width) | 8-SC70JW | |||
0 In Stock | 3,000 : ¥1.94767 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 300mA | 300mA | 125 µA | 67dB ~ 45dB (1kHz ~ 100kHz) | Enable, Manual Reset, Reset | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 8-TSSOJ (0.094", 2.40mm Width) | 8-TSOPJW | ||
0 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.22V @ 100mA | 250mA | 2.5 µA | 50dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : ¥1.41370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.22V @ 100mA | 150mA | 2.5 µA | 50dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 150mA | 2.5 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.22V @ 100mA | 150mA | 2.5 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.22V @ 100mA | 150mA | 2.5 µA | 50dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 8-TFSOJ (0.069", 1.75mm Width) | 8-SC70JW | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.6V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.1V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.6V | - | 0.25V @ 150mA | 150mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.3V @ 150mA | 150mA | 125 µA | 65dB ~ 42dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.3V @ 150mA | 150mA | 125 µA | 67dB ~ 45dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.5V @ 300mA | 300mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 300mA | 300mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 300mA | 300mA | 150 µA | 70dB ~ 47dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 300mA | 300mA | 125 µA | 67dB ~ 45dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 5.5V | 2.8V | - | 0.6V @ 300mA, 0.3V @ 150mA | 300mA, 150mA | - | 65dB ~ 42dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 12-TFSOJ (0.094", 2.40mm Width) | 12-TSOPJW | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 5.5V | 2.9V, 1.5V | - | 0.6V @ 300mA, 0.3V @ 150mA | 300mA, 150mA | - | 65dB ~ 42dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 12-TFSOJ (0.094", 2.40mm Width) | 12-TSOPJW | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 5.5V | 1.8V, 2.8V | - | 0.6V @ 300mA, 0.3V @ 150mA | 300mA, 150mA | - | 65dB ~ 42dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Positive | Programmable | 6 | 5.5V | 0.6V | 3.7V | 0.5V @ 250mA | 300mA | 55 µA | 68dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) |