Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Regulators
12
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
2.5V3.3V, 3.3V
Voltage Dropout (Max)
0.24V @ 300mA, 0.24V @ 300mA0.92V @ 150mA
Current - Output
150mA300mA, 300mA
Current - Quiescent (Iq)
1.27 µA50 µA
Current - Supply (Max)
1.8 µA75 µA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)-
Control Features
EnableEnable, Power On Reset
Protection Features
-Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-UFDFN Exposed Pad, 8-TMLF®SC-74A, SOT-753
Supplier Device Package
8-TMLF® (2x2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN
MIC5332-SSYMT-TR
IC REG LINEAR 3.3V/3.3V 8TMLF
Microchip Technology
6,951
In Stock
1 : ¥10.51000
Cut Tape (CT)
5,000 : ¥8.04573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.24V @ 300mA, 0.24V @ 300mA
300mA, 300mA
50 µA
75 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable, Power On Reset
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-UFDFN Exposed Pad, 8-TMLF®
8-TMLF® (2x2)
SOT 23-5
MCP1711T-25I/OT
IC REG LINEAR 2.5V 150MA SOT23-5
Microchip Technology
3,622
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥3.03768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.92V @ 150mA
150mA
1.27 µA
1.8 µA
-
Enable
-
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.