Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Output Configuration
NegativePositive
Number of Regulators
12
Voltage - Input (Max)
-30V10V
Voltage - Output (Min/Fixed)
-3.3V1.8V, 3.3V
Voltage Dropout (Max)
0.58V @ 1A0.68V @ 1.5A
Current - Output
1A1.5A
Current - Quiescent (Iq)
125 µA2.4 mA
PSRR
60dB (1kHz)61dB (120Hz)
Control Features
EnableEnable, Reset
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
28-HTSSOPDDPAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-HTSSOP
TPS767D318PWP
IC REG LIN 1.8V/3.3V 1A 28HTSSOP
Texas Instruments
459
In Stock
1 : ¥54.27000
Tube
-
Tube
Active
Positive
Fixed
2
10V
1.8V, 3.3V
-
0.58V @ 1A
1A
125 µA
-
60dB (1kHz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
5-DDPAK
LT3015EQ-3.3#PBF
IC REG LINEAR -3.3V 1.5A 5DDPAK
Analog Devices Inc.
80
In Stock
1 : ¥71.26000
Tube
-
Tube
Active
Negative
Fixed
1
-30V
-3.3V
-
0.68V @ 1.5A
1.5A
2.4 mA
70 mA
61dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.