Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Voltage - Input (Max)
5.5V14V
Voltage - Output (Min/Fixed)
2.5V3.3V5V
Voltage Dropout (Max)
0.2V @ 300mA0.7V @ 1.5A-
Current - Output
300mA1.5A
Current - Quiescent (Iq)
95 µA180 µA
PSRR
64dB (120Hz)75dB (1kHz)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
4-UDFN Exposed PadTO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
4-UDFN (1.0x1.0)PPAK
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4UDFN
onsemi
14,230
In Stock
405,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.69820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
KVU-5-SOT Pkg
LD29150PT50R
IC REG LINEAR 5V 1.5A PPAK
STMicroelectronics
20,686
In Stock
1 : ¥10.51000
Cut Tape (CT)
2,500 : ¥6.25336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
14V
5V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
64dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PPAK
4-UDFN
NCP114AMX250TCG
IC REG LINEAR 2.5V 300MA 4UDFN
onsemi
25,717
In Stock
99,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.50677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.