Results: 0
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsAlpha & Omega Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAustria MicroBroadcom LimitedDiodes IncorporatedDiotec Semiconductor
Series
-*71xx75xx78Lxx78Lxx-15078MxxanyCAP®AP7375AP7380AZ1117AZ1117B
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-NegativePositivePositive and NegativePositive or Negative
Output Type
-AdjustableAdjustable (Fixed)Adjustable/ProgrammableFixedProgrammable
Number of Regulators
1234568
Voltage - Input (Max)
-50V-41.25V-40V-39V-36V-35V-33V-32V-30V-28V-27V-26V
Voltage - Output (Min/Fixed)
-24V-20V-19.5V-18V-15V-12V-11.9V-11.8V-11.7V-11.6V-11.5V-11.4V
Voltage - Output (Max)
-47V-37V-36V-35V-33V-32V-29.5V-27.64V-25V-24V-20V-19.5V
Voltage Dropout (Max)
1.2mV @ 100mA1.5mV @ 100mA2mV @ 100mA2.7mV @ 100mA0.01V @ 1mA0.02V @ 10mA0.03V @ 10mA0.03V @ 1mA0.036V @ 2A (Typ)0.038V @ 1mA0.04V @ 10mA0.04V @ 1mA
Current - Output
3mA5mA10mA11mA15mA20mA20mA, 20mA, 80mA, 120mA20mA, 70mA25mA25mA, 30mA25mA, 50mA30mA
Current - Quiescent (Iq)
20 nA50 nA60 nA250 nA300 nA400 nA0.5 µA500 nA530 nA0.53 µA580 nA0.6 µA
Current - Supply (Max)
260 nA1 µA1.6 µA1.8 µA2.1 µA2.4 µA2.5 µA3 µA3.6 µA3.7 µA4.5 µA5 µA
PSRR
10dB (100Hz)10dB (10kHz)15dB (1kHz)18dB (1kHz)22dB (100Hz)25dB (1kHz)27dB (1kHz)29dB (1kHz)30dB (100Hz ~ 100kHz) (MIN), 30dB (100Hz ~ 100kHz) (MIN), 40dB (100Hz ~ 100kHz) (MIN)30dB (100Hz)30dB (100kHz)30dB (120Hz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power GoodCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, EnableCurrent Limit, Enable, Error FlagCurrent Limit, Enable, Hold, ResetCurrent Limit, Enable, Low Battery DetectionCurrent Limit, Enable, Power FailCurrent Limit, Enable, Power GoodCurrent Limit, Enable, Power Good, Reset OutputCurrent Limit, Enable, Power Good, Soft Start
Protection Features
-Antisaturation, Over Current, Over TemperatureAntisaturation, Over Current, Over Temperature, Reverse Polarity, Short CircuitAntisaturation, Over Temperature, Short CircuitCurrent LimitCurrent Limit, Delay, Enable, Power GoodCurrent Limit, Over TemperatureCurrent Limit, Reverse Current, Over TemperatureCurrent Limit, Short Circuit, Thermal ShutdownCurrent Limit, Short Circuit, Thermal Shutdown, UVLOCurrent Limit, Thermal LimitCurrent Limit, Thermal Overload
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 210°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN Exposed Pad2-Ultra Thin-Pak™3-SMD, SOT23-3 Variant4-BGA, DSBGA4-SIP4-SMD, Flat Leads4-SMD, Flat Leads Exposed Pad4-UDFN Exposed Pad4-UDFN Exposed Pad, 4-TMLF®4-UFBGA, CSPBGA4-UFBGA, DSBGA4-UFBGA, FCBGA
Supplier Device Package
0-XCEPT2-Ultra Thin-Pak3-HSIP3-PowerFLEX™3-SPAK3-SSIP3-USP (1.2x1.2)4-CSP (1.06x1.06)4-DFN (1.2x1.2)4-DFN (1x1)4-DFNC (1x1)4-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.