Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,859 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥11.39120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1V @ 50mA | 50mA | 17 µA | 150 µA | 66dB (100Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
11,700 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥12.13118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.525V @ 50mA | 50mA | 17 µA | 150 µA | 66dB (100Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) |