AP130-33YG-13 | |
---|---|
DigiKey Part Number | AP130-33YG-13DITR-ND - Tape & Reel (TR) AP130-33YG-13DICT-ND - Cut Tape (CT) AP130-33YG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP130-33YG-13 |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-33YG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.03400 | ¥60.34 |
25 | ¥5.66760 | ¥141.69 |
100 | ¥4.62510 | ¥462.51 |
250 | ¥4.29644 | ¥1,074.11 |
500 | ¥3.65644 | ¥1,828.22 |
1,000 | ¥2.92524 | ¥2,925.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.65100 | ¥6,627.50 |
5,000 | ¥2.46816 | ¥12,340.80 |
12,500 | ¥2.37674 | ¥29,709.25 |
25,000 | ¥2.28533 | ¥57,133.25 |