Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V35V
Voltage - Output (Min/Fixed)
1.194V3.3V
Voltage - Output (Max)
33V-
Voltage Dropout (Max)
0.238V @ 500mA0.25V @ 250mA0.475V @ 1A0.6V @ 150mA
Current - Output
150mA250mA500mA1A
Current - Quiescent (Iq)
25 µA31 µA100 µA
Current - Supply (Max)
40 µA425 µA800 µA
PSRR
52dB (1kHz ~ 1MHz)72dB (120Hz)90dB ~ 60dB (100Hz ~ 100kHz)
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
6-WSON (2x2)8-HVSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TLV75533PDBVR
IC REG LINEAR 3.3V 500MA SOT23-5
Texas Instruments
21,726
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.15672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.238V @ 500mA
500mA
31 µA
-
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
27,862
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.73729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MSOP Exp Pad Pkg
TPS7A4901DGNR
IC REG LIN POS ADJ 150MA 8HVSSOP
Texas Instruments
11,037
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.194V
33V
0.6V @ 150mA
150mA
100 µA
800 µA
72dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
6-WSON
TLV75733PDRVR
IC REG LINEAR 3.3V 1A 6WSON
Texas Instruments
6,691
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.33668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.475V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.