Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,385 In Stock | 1 : ¥4.10000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 8V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
948 In Stock | 1 : ¥13.14000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.3V @ 100mA | 100mA | 1 mA | 15 mA | 55dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,732 In Stock | 1 : ¥10.26000 Bulk | - | Bulk | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |