MAX1857EUA47+ | |
---|---|
DigiKey Part Number | MAX1857EUA47+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1857EUA47+ |
Description | IC REG LIN POS ADJ 500MA 8UMAX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1857EUA47+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (4.75V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29800 | ¥222.98 |
50 | ¥21.08300 | ¥1,054.15 |
100 | ¥18.27110 | ¥1,827.11 |
250 | ¥17.33432 | ¥4,333.58 |
500 | ¥15.55410 | ¥7,777.05 |
1,000 | ¥13.11790 | ¥13,117.90 |
2,500 | ¥12.46200 | ¥31,155.00 |
5,000 | ¥11.99351 | ¥59,967.55 |