Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-35V23V35V
Voltage - Output (Min/Fixed)
-12V0V12V
Voltage - Output (Max)
23V-
Voltage Dropout (Max)
0.51V @ 3A1.7V @ 40mA (Typ)-
Current - Output
100mA3A
Current - Quiescent (Iq)
50.5 µA5.5 mA
Current - Supply (Max)
1 mA6 mA
PSRR
42dB (120Hz)85dB ~ 20dB (120Hz ~ 1MHz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SOICDDPAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-DDPAK
LT3083IQ#PBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
192
In Stock
1 : ¥98.19000
Tube
-
Tube
Active
Positive
Adjustable
1
23V
0V
23V
0.51V @ 3A
3A
50.5 µA
1 mA
85dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
8 SOIC
MC79L12ACDR2G
IC REG LINEAR -12V 100MA 8SOIC
onsemi
16,765
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.91254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-35V
-12V
-
1.7V @ 40mA (Typ)
100mA
-
-
42dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
L78L12CD13TR
IC REG LINEAR 12V 100MA 8SO
STMicroelectronics
16,639
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥0.81997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
100mA
5.5 mA
6 mA
42dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.