Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V26.5V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.25V @ 200mA0.5V @ 500mA
Current - Output
200mA1A
Current - Supply (Max)
270 µA2.5 mA
PSRR
68dB (1kHz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)-25°C ~ 85°C (TA)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-23-THINTO-252
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT23-5 Pkg
TLV70033QDDCRQ1
IC REG LINEAR 3.3V 200MA SOT23-5
Texas Instruments
17,786
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.64514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
RB098BM-40FNSTL
BD50FC0FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
1,506
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,000 : ¥3.80766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26.5V
5V
-
0.5V @ 500mA
1A
-
2.5 mA
-
-
Over Current, Over Temperature
-25°C ~ 85°C (TA)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.