Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.UMW
Series
-78Lxx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
30V45V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.5V @ 20mA1.7V @ 40mA
Current - Output
20mA100mA
Current - Quiescent (Iq)
6 µA5.5 mA
PSRR
49dB (120Hz)59dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-20°C ~ 120°C (TJ)
Package / Case
6-WFDFN Exposed PadTO-243AA
Supplier Device Package
6-DFN (2x2)SOT-89
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
LT3008IDC-3.3#TRMPBF
IC REG LINEAR 3.3V 20MA 6DFN
Analog Devices Inc.
878
In Stock
1 : ¥37.60000
Cut Tape (CT)
500 : ¥23.53604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.5V @ 20mA
20mA
6 µA
1.2 mA
59dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
78L05
78L05
49DB@(120HZ) 100MA 1.7V@(40MA) F
UMW
874
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥0.79713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.7V @ 40mA
100mA
5.5 mA
-
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-20°C ~ 120°C (TJ)
Surface Mount
TO-243AA
SOT-89
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.