Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
549 In Stock | 1 : ¥45.07000 Cut Tape (CT) 3,000 : ¥22.60808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -5.5V | -0.5V | -5V | 0.36V @ 500mA | 500mA | 900 µA | 7 mA | 80dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power On Reset | Over Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP (2x2) | ||
46,682 In Stock 1,932,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.68758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.24V @ 300mA | 300mA | 95 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |