35mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,480 In Stock | 1 : ¥5.09000 Cut Tape (CT) 9,000 : ¥1.68316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.6V @ 35mA | 35mA | - | 3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SOT-623F | SON1408-3 | |||
8,152 In Stock | 1 : ¥5.09000 Cut Tape (CT) 9,000 : ¥1.68316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1V | - | 0.7V @ 35mA | 35mA | - | 3 µA | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SOT-623F | SON1408-3 | |||
10,963 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.02720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
2,995 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71457 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.2V | - | 0.09V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71457 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.4V | - | 0.075V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.71457 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.06V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.1V | - | 0.09V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.06V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.9V | - | 0.06V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
3,000 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
78 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.7V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
95 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.71457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.6V | - | 0.075V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
100 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.7V | - | 0.075V @ 1mA | 35mA | - | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
149 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
87 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.02720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.1V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.1V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.2V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.4V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.6V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock Check Lead Time | 2,000 : ¥2.69308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.7V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |