Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
889 In Stock | 1 : ¥38.26000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 1.23V | 37V | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
5,127 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.38071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 6V | 0.6V | 6V | 600mA, 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
4,477 In Stock | 1 : ¥22.33000 Cut Tape (CT) 2,000 : ¥11.20480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.76V | 7V | 2A, 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |