TPS65276VDAPR

DigiKey Part Number
296-40888-2-ND - Tape & Reel (TR)
296-40888-1-ND - Cut Tape (CT)
296-40888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65276VDAPR
Description
IC REG BUCK PROG 6A DL 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 6A, 3.5A 32-PowerTSSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS65276VDAPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.95V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.33000¥39.33
10¥35.34400¥353.44
25¥33.41400¥835.35
100¥28.95950¥2,895.95
250¥27.47420¥6,868.55
500¥24.65262¥12,326.31
1,000¥20.79126¥20,791.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.75173¥39,503.46
Manufacturers Standard Package

Other Suppliers on DigiKey

247,052In Stock
Ships from Rochester Electronics, LLC