Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,590 In Stock | 1 : ¥30.87000 Cut Tape (CT) 3,000 : ¥15.49380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 1.23V | 65V | 500mA | 50kHz ~ 600kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
19,690 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.03974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 2A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-26 |