Results: 0
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsAlpha & Omega Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAnalog TechnologiesAnalog Technologies, Inc.Asahi Kasei Microdevices/AKMAustria MicroDiodes Incorporated
Series
-*ACOT™ADP2302ADP2303AP1501Cool-Power®D-CAP+™D-CAP2™D-CAP2™, Eco-Mode™D-CAP3™D-CAP™
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-RatiometricRatiometric, Step-UpRatiometric, Step-Up/Step-DownStep-DownStep-Down, Step-Up/Step-DownStep-Down/InvertedStep-UpStep-Up, Step-DownStep-Up, Step-Down, Step-Up/Step-DownStep-Up, Step-Up/Step-DownStep-Up/InvertedStep-Up/Step-Down
Output Configuration
-NegativePositivePositive and NegativePositive and Negative (Dual Rail)Positive or NegativePositive or Negative, Isolation CapablePositive, Isolation Capable
Topology
-BoostBoost, BuckBoost, Buck-BoostBoost, Buck-Boost, Flyback, SEPICBoost, Buck, Buck-BoostBoost, Charge PumpBoost, Charge Pump, CukBoost, Charge Pump, Cuk, Flyback, SEPICBoost, Charge Pump, Cuk, SEPICBoost, Charge Pump, Flyback, SEPICBoost, Cuk
Output Type
-AdjustableAdjustable (Fixed)Adjustable (Programmable)FixedPFMProgrammableProgrammable (Fixed)PS2/USBPWMPWM SignalSelectableTransistor Driver
Number of Outputs
11 or 222 - Dual345678-
Voltage - Input (Min)
-2.6V0.14V0.3V0.4V0.5V0.6V0.65V0.7V0.75V0.8V0.82V0.85V
Voltage - Input (Max)
-6V1.5V1.6V1.8V1.9V2V2.2V2.3V2.5V2.7V2.8V3V
Voltage - Output (Min/Fixed)
-20V-15V-13V-12V-6V-5.8V-5.75V, 5.75V-5.6V-5.5V-5.5V, 15V-5.5V, 5.5V-5.4V
Voltage - Output (Max)
-40V (Switch)-38V-36V-34V-32V-28V-24V-20V-18V (Switch)-16V-15V-14V
Current - Output
500µA600µA650µA850µA900µA950µA1mA1.2mA1.5mA2mA2.5mA3mA
Frequency - Switching
4Hz ~ 2MHz100Hz ~ 100kHz100Hz ~ 75kHz220Hz ~ 140kHz1kHz ~ 5kHz1.2kHz1.3kHz2kHz2.5kHz3kHz4kHz ~ 10kHz5kHz
Synchronous Rectifier
-BothNoYes
Operating Temperature
-55°C ~ 115°C (TJ)-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 210°C (TA)-55°C ~ 220°C (TJ)-50°C ~ 105°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q200
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SMD, Flat Leads4-SMD, Gull Wing5-SIP5-UFBGA, WLCSP5-WDFN Exposed Pad5-WFBGA, DSBGA5-WFBGA, WLCSP5-XFBGA, DSBGA5-XFBGA, WLBGA6-SIP, 5 Leads6-SMD (5 Leads), Flat Leads6-SMD, Flat Leads
Supplier Device Package
0-XCEPT4-SMD5-DSBGA (1.41x1.08)5-DSBGA (1.47x1.02)5-DSBGA (1.5x1.2)5-PENTAWATT5-SIP5-SSOP5-TDFN (3x3)5-TSOP5-TSOT5-WLCSP (0.96x1.33)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.