Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,631 In Stock | 1 : ¥120.93000 Cut Tape (CT) 2,500 : ¥73.71233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 35V | 1.22V | 31V | 2A | 500kHz | No | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
748 In Stock | 1 : ¥265.67000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 2.3A | 1MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) | ||
80 In Stock | 1 : ¥272.90000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 3V | 18V | -Vin, 2Vin | - | 40mA | 12kHz | No | -55°C ~ 125°C (TA) | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP |