Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,977 In Stock | 1 : ¥38.42000 Cut Tape (CT) 5,000 : ¥18.57402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 0.6V | 5.5V | 4A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x3) | ||
3,272 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥3.98015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 24V | 0.8V | 15V | 3A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
3,817 In Stock | 1 : ¥13.96000 Cut Tape (CT) 5,000 : ¥6.14435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 3.3V | - | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-QFN (1x1.5) |