Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,191 In Stock | 1 : ¥23.31000 Cut Tape (CT) 5,000 : ¥11.24983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 1V | 54V | 1A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN | 12-QFN (2.5x3) | |||
8,989 In Stock | 1 : ¥19.37000 Cut Tape (CT) 250 : ¥13.13364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative (Dual Rail) | Charge Pump | Adjustable | 2 - Dual | 2.7V | 5.5V | -5V, 1.5V | -1.5V, 5V | 250mA | 1.7MHz ~ 2.3MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
2,136 In Stock 30,000 Factory | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥9.06670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 5.5V | 0.7V | 3.3V | 350mA | - | No | -40°C ~ 85°C | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) |