Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock | 1 : ¥72.82000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.6V | 5.5V | 20A | 250kHz ~ 770kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 63-FBGA | 63-BGA (7.5x6.25) | ||
225 In Stock | 1 : ¥76.51000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.6V | 5.5V | 20A | 250kHz ~ 770kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 63-FBGA | 63-BGA (7.5x6.25) |