Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
658 In Stock | 1 : ¥62.15000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.25V | 65V (Switch) | 1.25A (Switch) | 40kHz | No | 0°C ~ 100°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |