TPS54040DGQR | ||
---|---|---|
DigiKey Part Number | 296-37674-2-ND - Tape & Reel (TR) 296-37674-1-ND - Cut Tape (CT) 296-37674-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54040DGQR | |
Description | IC REG BUCK ADJ 500MA 10HVSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54040DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.13600 | ¥191.36 |
25 | ¥18.05400 | ¥451.35 |
100 | ¥15.38270 | ¥1,538.27 |
250 | ¥14.44384 | ¥3,610.96 |
500 | ¥12.63830 | ¥6,319.15 |
1,000 | ¥10.47168 | ¥10,471.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.74949 | ¥24,373.72 |
5,000 | ¥9.38841 | ¥46,942.05 |