Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
onsemiTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
3V4.5V4.75V
Voltage - Input (Max)
40V42V
Voltage - Output (Min/Fixed)
1.25V1.285V3.3V
Voltage - Output (Max)
37V40V (Switch)-
Current - Output
1A1.5A (Switch)3A
Frequency - Switching
52kHz100kHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 70°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SO PowerPad8-SOICD2PAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MC34063ADR
IC REG BUCK BST ADJ 1.5A 8SOIC
Texas Instruments
27,311
In Stock
1 : ¥5.75000
Cut Tape (CT)
2,500 : ¥2.22432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HSOP
LM22670MRX-ADJ/NOPB
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
2,652
In Stock
1 : ¥39.33000
Cut Tape (CT)
2,500 : ¥19.75174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
1.285V
37V
3A
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
D²Pak,TO-263
LM2575D2T-3.3R4G
IC REG BUCK 3.3V 1A D2PAK-5
onsemi
1,559
In Stock
16,800
Factory
1 : ¥19.62000
Cut Tape (CT)
800 : ¥11.32224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
40V
3.3V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.