Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
988 In Stock | 1 : ¥155.82000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.6V | 17.82V | 8A | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 52-VFQFN Exposed Pad | 52-QFN-Multipad (7x8) | ||
3,815 In Stock | 1 : ¥46.71000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Programmable | 1 | 4V | 15V | 0V | 14.5V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) |