Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableProgrammable
Voltage - Input (Min)
0.7V1.8V3V3.8V
Voltage - Input (Max)
5.5V6.5V16V36V
Voltage - Output (Min/Fixed)
0.6V1V1.8V1.8V, 2V
Voltage - Output (Max)
3.3V5.4V7V24V
Current - Output
600mA750mA3A6A
Frequency - Switching
500kHz, 1MHz600kHz1MHz1.8MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-XFBGA, DSBGA12-WFDFN Exposed Pad13-PowerWFQFNSOT-563, SOT-666
Supplier Device Package
6-DSBGA (0.97x1.47)12-WSON (3x2)13-WQFN-HR (3x2)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DSBGA
TPS62840YBGR
IC REG BUCK ADJ 750MA 6DSBGA
Texas Instruments
13,754
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.28741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6.5V
1.8V
3.3V
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-XFBGA, DSBGA
6-DSBGA (0.97x1.47)
TPS61094DSSR
TPS61094DSSR
IC REG BCK-BST PROG 600MA 12WSON
Texas Instruments
12,884
In Stock
1 : ¥26.35000
Cut Tape (CT)
3,000 : ¥13.23399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
0.7V
5.5V
1.8V, 2V
5.4V
600mA
500kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x2)
SOT 563
TPS566242DRLR
IC REG BUCK ADJ 6A SOT563
Texas Instruments
11,182
In Stock
1 : ¥6.81000
Cut Tape (CT)
4,000 : ¥2.63155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
16V
0.6V
7V
6A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
13-WQFN-HR (3x2)
LM60430DRPKR
IC REG BUCK ADJ 3A 13WQFN
Texas Instruments
3,352
In Stock
1 : ¥20.44000
Cut Tape (CT)
3,000 : ¥9.35833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
36V
1V
24V
3A
1MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3x2)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.