Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,014 In Stock | 1 : ¥97.45000 Cut Tape (CT) 2,500 : ¥53.25106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.5V | 5.5V | 15A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-LQFN (5x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥67.60944 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 4 | 1.5V, 2.9V | 18V | 0.5V | 16.2V | 5A, 5A, 5A, 5A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-PowerTFQFN | 48-LQFN (5x6) |