Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
2.5V3.5V
Voltage - Input (Max)
15V40V
Voltage - Output (Min/Fixed)
2.5V5V
Voltage - Output (Max)
15V-
Current - Output
1.5A2A
Frequency - Switching
800kHz2.2MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
14-WFDFN Exposed Pad20-VFQFN Exposed Pad
Supplier Device Package
14-DFN (4x3)VQFN20FV4040
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14 DFN
LTC3111EDE#PBF
IC REG BUCK-BOOST ADJ 1.5A 14DFN
Analog Devices Inc.
915
In Stock
1 : ¥82.67000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.5V
15V
2.5V
15V
1.5A
800kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
VQFN20FV4040
BD9P255MUF-CE2
IC REG BUCK 5V 2A 20VQFN
Rohm Semiconductor
2,219
In Stock
1 : ¥28.82000
Cut Tape (CT)
2,500 : ¥14.45815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.5V
40V
5V
-
2A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-VFQFN Exposed Pad
VQFN20FV4040
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.