Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Output (Min/Fixed)
0.8V, 1.6V-
Voltage - Output (Max)
40V40V (Switch)
Current - Output
3A5A
Package / Case
10-WFDFN Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)12-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC REG BST SEPIC ADJ 5A 12DFN
LT8334RDE#TRPBF
IC REG BST SEPIC ADJ 5A 12DFN
Analog Devices Inc.
2,932
In Stock
1 : ¥39.57000
Cut Tape (CT)
2,500 : ¥19.85098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
Adjustable
1
2.8V
40V
-
40V (Switch)
5A
300kHz ~ 2MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
10-WDFN
LT8333RDD#PBF
IC REG BST SEPIC ADJ 3A 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥33.82000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
Adjustable
1
2.8V
40V
0.8V, 1.6V
40V
3A
300kHz ~ 2MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.