Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,950 In Stock | 1 : ¥35.05000 Cut Tape (CT) 4,500 : ¥17.57802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative | Flyback | Adjustable | 1 | 4.5V | 65V | - | - | - | 10kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
5,717 In Stock | 1 : ¥46.63000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 40V | 1.21V | 37V | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
14,148 In Stock | 1 : ¥30.87000 Cut Tape (CT) 3,000 : ¥15.49380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 3.3V | - | 500mA | 50kHz ~ 600kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |