Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Infineon TechnologiesTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
2.5V2.7V4.75V
Voltage - Input (Max)
5.5V14V45V
Voltage - Output (Min/Fixed)
2.7V3.3V5V
Voltage - Output (Max)
22V (Switch)-
Current - Output
500mA600mA1.8A (Switch)
Frequency - Switching
600kHz750kHz2.25MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)14-LSSOP (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
10-VSSOPPG-SSOP-14-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP Epad
TLF50211ELXUMA2
IC REG BUCK 5V 500MA 14SSOP
Infineon Technologies
4,303
In Stock
1 : ¥22.50000
Cut Tape (CT)
2,500 : ¥10.30760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
45V
5V
-
500mA
2.25MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
PG-SSOP-14-3
SOT753
LM2731YMFX/NOPB
IC REG BOOST ADJ 1.8A SOT23-5
Texas Instruments
6,860
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥8.28171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
2.7V
22V (Switch)
1.8A (Switch)
600kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
10-VSSOP
TPS62007DGSR
IC REG BUCK 3.3V 600MA 10VSSOP
Texas Instruments
871
In Stock
1 : ¥18.14000
Cut Tape (CT)
2,500 : ¥8.29486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
3.3V
-
600mA
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.