Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,453 In Stock | 1 : ¥34.15000 Cut Tape (CT) 3,000 : ¥17.13801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 20.4V | 30A | 32kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-PowerTFQFN | 28-QFN (5x5) | |||
2,120 In Stock | 1 : ¥23.48000 Cut Tape (CT) 500 : ¥13.93052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 17V | 5A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,473 In Stock 7,500 Factory | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.10786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.9V | 32.04V | 1A | 650kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN | 8-TDFN (2x2) |