TPS63031DSKR | |
---|---|
DigiKey Part Number | 296-39461-2-ND - Tape & Reel (TR) 296-39461-1-ND - Cut Tape (CT) 296-39461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63031DSKR |
Description | IC REG BUCK-BST 3.3V 900MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63031DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16300 | ¥151.63 |
25 | ¥14.30400 | ¥357.60 |
100 | ¥12.18600 | ¥1,218.60 |
250 | ¥11.44220 | ¥2,860.55 |
500 | ¥10.01196 | ¥5,005.98 |
1,000 | ¥8.29555 | ¥8,295.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.72346 | ¥23,170.38 |
6,000 | ¥7.43742 | ¥44,624.52 |