375mA (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,154 In Stock | 1 : ¥53.69000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
810 In Stock | 1 : ¥53.69000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
169 In Stock | 1 : ¥59.03000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
611 In Stock | 1 : ¥59.03000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥29.31854 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥32.22885 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥53.69000 Cut Tape (CT) 2,500 : ¥29.31854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥59.03000 Cut Tape (CT) 2,500 : ¥32.22885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |