225mA (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,747 In Stock | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥11.46946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
8,940 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.74640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
9,996 In Stock | 1 : ¥38.91000 Cut Tape (CT) 2,500 : ¥19.52013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 16V | 2.3V | 40V (Switch) | 225mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
6,906 In Stock | 1 : ¥38.91000 Cut Tape (CT) 500 : ¥24.36346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 16V | 2.3V | 40V (Switch) | 225mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
1,367 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,500 : ¥9.17923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) | ||
0 In Stock 1,420 Factory | Active | - | Strip | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) |