Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,593 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,000 : ¥8.35572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.225V | 12 mA | ±0.1% | 100ppm/°C | - | 20µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
559 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 20 mA | ±0.1% | 50ppm/°C | 20µVrms | 110µVrms | 4.3V ~ 5.5V | 550µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |