Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,401 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 4ppm/°C | 1.25µVp-p | - | 3V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,679 In Stock | 1 : ¥40.06000 Cut Tape (CT) 3,000 : ¥20.11394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V, 2.5V | 20 mA | ±0.05% | 8ppm/°C | - | - | 2.52V ~ 5.5V | 460µA | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN |