Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.048V5V
Noise - 0.1Hz to 10Hz
6µVpp/V15µVpp/V
Voltage - Input
2.7V ~ 18V5.2V ~ 18V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
REF5050AIDR
IC VREF SERIES 0.1% 8SOIC
Texas Instruments
4,570
In Stock
1 : ¥28.98000
Cut Tape (CT)
2,500 : ¥14.54542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
10 mA
±0.1%
8ppm/°C
15µVpp/V
-
5.2V ~ 18V
1.2mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
REF5020AIDR
IC VREF SERIES 0.1% 8SOIC
Texas Instruments
2,122
In Stock
1 : ¥28.98000
Cut Tape (CT)
2,500 : ¥14.54542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.048V
10 mA
±0.1%
8ppm/°C
6µVpp/V
-
2.7V ~ 18V
1.2mA
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.