Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedIXYS Integrated Circuits DivisionMicrochip TechnologyNuvoton Technology CorporationNXP USA Inc.onsemiRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
-dBCool®Mobile Access™PowerWise®PowerWise®, TruTherm®TruTherm™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-Fan Control, Temp MonitorHardware MonitorTemp Monitoring System (Sensor)Temp Monitoring System (Sensor), DIMM DDR MemoryTemp Monitoring System (Sensor), WatchdogTemperature MonitorThermal Monitor, CPU PeripheralsThermocouple AmplifierThermocouple ConditionerThermometer, Thermostat
Sensor Type
-ExternalInternal and ExternalInternal
Sensing Temperature
-265°C ~ 1800°C-200°C ~ 1250°C-200°C ~ 760°C-64°C ~ 127°C-55°C ~ 125°C-55°C ~ 125°C, External Sensor-40°C ~ 120°C-40°C ~ 120°C, External Sensor-40°C ~ 125°C-40°C ~ 125°C, -40°C ~ 125°C-40°C ~ 125°C, -40°C ~ 127°C-40°C ~ 125°C, External Sensor
Accuracy
-2.5°C Local(Max), ±1°C Remote(Max)±0.5°C(Max)±1°C Local(Max), ±3°C Remote(Max)±1°C Local, ±0.5°C Remote±1°C Local, ±2°C Remote±1°C Local, ±3°C Remote±1°C Local, ±5°C Remote±1°C±1°C(Max)±1°C, ±1°C(Max)±1.5°C±1.5°C(Max)
Topology
-ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register BankADC (Sigma Delta), Comparator, Fan Speed Control, Register BankADC (Sigma Delta), Comparator, Fan Speed Counter, Register BankADC (Sigma Delta), Comparator, Register BankADC (Sigma Delta), Comparator, Register Bank, TachADC (Sigma Delta), Control Logic, Register BankADC (Sigma Delta), EEPROM, Register BankADC (Sigma Delta), Multiplexer, Register BankADC (Sigma Delta), Register BankADCADC, Comparator, Fan Speed Control, Register Bank
Output Type
2-Wire SMBus2-Wire Serial, I2C2-Wire Serial, I2C/SMBUS-Active Low/Open DrainAnalog VoltageI2CI2C, ISAI2C, MICROWIRE, QSPI, SPII2C/SMBusOpen DrainPWMParallel, SerialSMBus
Output Alarm
-NoYes
Output Fan
-NoYes
Voltage - Supply
1.7V ~ 3.6V2.2V ~ 3.6V2.2V ~ 5.5V2.25V ~ 5.5V2.3V ~ 3.6V2.5V ~ 5.5V2.7V ~ 3.6V2.7V ~ 5.5V2.8V ~ 3.8V2.8V ~ 5.5V2.8V ~ 5.75V2.85V ~ 5.25V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 125°C-20°C ~ 100°C-20°C ~ 125°C0°C ~ 100°C0°C ~ 105°C0°C ~ 120°C0°C ~ 125°C0°C ~ 70°C0°C ~ 80°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-VFDFN Exposed Pad8-WDFN Exposed Pad8-WFDFN Exposed Pad8-XFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN Exposed Pad12-VQFN Exposed Pad
Supplier Device Package
8-DFN (2x3)8-HVSON (3x3)8-HWSON (2x3)8-HXSON (2x3)8-MSOP8-PDIP8-SO8-SOIC8-TDFN (2x3)8-TDFN (3x3)8-TSSOP8-UDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.