Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock 5,000 Factory | 1 : ¥39.08000 Cut Tape (CT) 2,500 : ¥19.62914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 1.58V | Push-Pull, Totem Pole | Active High/Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥5.34839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | 0.875V, 2.925V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |