Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,788 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥6.05829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.07V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 3,600 Factory Check Lead Time | 1 : ¥26.85000 Tube | Tube | Active | Not Verified | Multi-Voltage Supervisor | 2 | 3.3V, 5V | Open Drain or Open Collector | Active Low | 200ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
844 In Stock | 1 : ¥32.26000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 2 | 2.93V, 4.55V | Open Drain or Open Collector | Active Low | 70ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,292 In Stock 11,760 Factory | 1 : ¥38.26000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Open Drain or Open Collector | Active High | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |