Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Controller (PD), DC/DC | 1 | 15 W | Yes | No | 802.3af (PoE) | 2.8V ~ 57V | 2mA | -40°C ~ 85°C | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Controller (PD), DC/DC | 1 | 15 W | Yes | No | 802.3af (PoE) | 2.8V ~ 57V | 2mA | -40°C ~ 85°C | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | Controller (PD), DC/DC | 1 | 15 W | Yes | No | 802.3af (PoE) | 2.8V ~ 57V | 2mA | -40°C ~ 85°C | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | Controller (PD), DC/DC | 1 | 15 W | Yes | No | 802.3af (PoE) | 2.8V ~ 57V | 2mA | -40°C ~ 85°C | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) |