Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,197 In Stock | 1 : ¥27.01000 Cut Tape (CT) 5,000 : ¥13.05404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 71.3 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 0V ~ 57V | 1mA | -40°C ~ 125°C (TJ) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | 1 : ¥33.25000 Tube | - | Tube | Obsolete | Controller (PD), DC/DC | 1 | 40 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |