Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedKinetic TechnologiesMicrochip TechnologyMicrosemi CorporationMonolithic Power Systems Inc.NXP USA Inc.onsemiSilicon LabsSkyworks Solutions Inc.STMicroelectronicsTexas Instruments
Series
-*HIPO™MPPowerDsine®
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Controller (PD)Controller (PD), DC/DCController (PSE)Controller (PSE), DC/DCDriverPower Manager
Number of Channels
124581216244896
Power - Max
670 mW3.37 W3.84 W6.49 W12.95 W13 W15 W15.4 W17 W20 W25 W25.3 W
Internal Switch(s)
-BothNoYes
Auxiliary Sense
-NoYes
Standards
802.3cg (PoE)802.3af (PoE)802.3at (PoE)802.3at (PoE), 802.3af (PoE), 802.3bt802.3at (PoE), 802.3bt802.3at (PoE+), 802.3af (PoE)802.3at (PoE+), 802.3af (PoE), 802.3bt802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++802.3at (PoE+), 802.3af (PoE), LTPoE++802.3at (PoE+), 802.3bt-IEEE 802.3
Voltage - Supply
0V ~ 57V0V ~ 60V0V ~ 67V1.5V ~ 57V1.8V ~ 60V1.8V ~ 75V2.3V ~ 60V2.7V ~ 3.6V2.7V ~ 57V2.8V ~ 57V3V ~ 3.63V3V ~ 3.6V
Current - Supply
15µA160µA200µA240µA250µA270µA285µA300µA330µA336.7µA400µA410µA
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-20°C ~ 85°C-10°C ~ 85°C0°C ~ 70°C0°C ~ 85°C-
Mounting Type
-Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VDFN Exposed Pad10-VFDFN Exposed Pad10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad12-VFDFN Exposed Pad12-WFDFN Exposed Pad14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DFN (3x3)8-SO8-SO PowerPad8-SOIC8-TSSOP10-DFN (3x3)10-DFN (4x3)10-MSOP10-QFN (3x3)10-TDFN (3x3)11-QFN (3x3)12-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.