Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,906 In Stock | 1 : ¥21.67000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 920µA | -40°C ~ 125°C | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
659 In Stock | 1 : ¥33.66000 Tube | - | Tube | Active | Controller (PD) | 1 | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 23V ~ 60V | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |